Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0805C222M4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C222M4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C222M4RACTU |
Description | CAP CER 2200PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222M4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C222F3GACTU | KEMET | 1,435 | 399-C0805C222F3GACTUCT-ND | $16.69000 | Upgrade |
| C0805C222F4GACTU | KEMET | 0 | 399-C0805C222F4GACTUTR-ND | $6.10716 | Upgrade |
| C0805C222F5GACTU | KEMET | 676 | 399-C0805C222F5GACTUCT-ND | $16.69000 | Upgrade |
| C0805C222G3GACTU | KEMET | 5,690 | 399-C0805C222G3GACTUCT-ND | $9.95000 | Upgrade |
| C0805C222G4GACTU | KEMET | 0 | 399-C0805C222G4GACTUTR-ND | $3.20768 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.44538 | $1,781.52 |


