
C0805C222J3GACTU | |
---|---|
DigiKey Part Number | 399-C0805C222J3GACTUTR-ND - Tape & Reel (TR) 399-C0805C222J3GACTUCT-ND - Cut Tape (CT) 399-C0805C222J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222J3GACTU |
Description | CAP CER 2200PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222J3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $1.95400 | $19.54 |
50 | $1.50100 | $75.05 |
100 | $1.40570 | $140.57 |
500 | $1.25842 | $629.21 |
1,000 | $1.16350 | $1,163.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.02110 | $4,084.40 |
8,000 | $0.82790 | $6,623.20 |
12,000 | $0.75747 | $9,089.64 |