2200 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C222J4GACTU

DigiKey Part Number
399-C0805C222J4GACTUTR-ND - Tape & Reel (TR)
399-C0805C222J4GACTUCT-ND - Cut Tape (CT)
399-C0805C222J4GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C222J4GACTU
Description
CAP CER 2200PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C222J4GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C222F3GACTUKEMET1,435399-C0805C222F3GACTUCT-ND$16.69000Upgrade
C0805C222F5GACTUKEMET676399-C0805C222F5GACTUCT-ND$16.69000Upgrade
C0805C222G1GACTUKEMET11,212399-C0805C222G1GACTUCT-ND$10.69000Upgrade
C0805C222G3GACTUKEMET5,690399-C0805C222G3GACTUCT-ND$9.95000Upgrade
C0805C222J1GACTUKEMET25,358399-C0805C222J1GACTUCT-ND$4.36000Upgrade
In-Stock: 2,838
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.45800$24.58
50$1.83840$91.92
100$1.64680$164.68
500$1.32300$661.50
1,000$1.22319$1,223.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.07352$4,294.08
8,000$1.01790$8,143.20
12,000$0.99005$11,880.60
20,000$0.95917$19,183.40
28,000$0.94112$26,351.36
40,000$0.92376$36,950.40
Manufacturers Standard Package