
C0805C182J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-6934-2-ND - Tape & Reel (TR) 399-6934-1-ND - Cut Tape (CT) 399-6934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C182J5GACAUTO |
Description | CAP CER 1800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C182J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C182J2GACAUTO | KEMET | 4,544 | 399-11560-1-ND | $2.38000 | Upgrade |
| C0805C182JAGACAUTO | KEMET | 7,602 | 399-11893-1-ND | $3.95000 | Upgrade |
| CGA4C2C0G1H182J060AA | TDK | 11,093 | 445-12616-1-ND | $1.32000 | Direct |
| CGA4F2C0G2A182J085AA | TDK | 10,666 | 445-5752-1-ND | $1.40000 | Upgrade |
| CGA4F2NP02A182J085AA | TDK | 3,833 | 445-12620-1-ND | $1.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.30200 | $23.02 |
| 50 | $1.71340 | $85.67 |
| 100 | $1.53250 | $153.25 |
| 500 | $1.22682 | $613.41 |
| 1,000 | $1.13251 | $1,132.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.99114 | $3,964.56 |
| 8,000 | $0.93864 | $7,509.12 |
| 12,000 | $0.91233 | $10,947.96 |
| 20,000 | $0.88319 | $17,663.80 |
| 28,000 | $0.86615 | $24,252.20 |
| 40,000 | $0.84976 | $33,990.40 |

