
C0805C182JAGACAUTO | |
---|---|
DigiKey Part Number | 399-11893-2-ND - Tape & Reel (TR) 399-11893-1-ND - Cut Tape (CT) 399-11893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C182JAGACAUTO |
Description | CAP CER 1800PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C182JAGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $1.66300 | $16.63 |
50 | $1.14100 | $57.05 |
100 | $0.95000 | $95.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.73471 | $2,938.84 |