1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

CGA4F2NP02A182J085AA

DigiKey Part Number
445-12620-2-ND - Tape & Reel (TR)
445-12620-1-ND - Cut Tape (CT)
445-12620-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4F2NP02A182J085AA
Description
CAP CER 1800PF 100V NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4F2NP02A182J085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4F2C0G2A182J085AATDK10,666445-5752-1-ND$1.40000Direct
CGA4F4C0G2W182J085AATDK2,620445-15551-1-ND$2.63000Upgrade
GCM2165C2A182JA16DMurata Electronics2,003490-GCM2165C2A182JA16DCT-ND$1.07000Direct
C0805C182J2GACAUTOKEMET4,544399-11560-1-ND$2.38000Upgrade
In-Stock: 3,833
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.97800$9.78
50$0.69560$34.78
100$0.60920$60.92
500$0.46534$232.67
1,000$0.42086$420.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34426$1,377.04
8,000$0.32029$2,562.32
12,000$0.30829$3,699.48
20,000$0.29500$5,900.00
28,000$0.28723$8,042.44
40,000$0.27976$11,190.40
Manufacturers Standard Package