
C0805C180J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C180J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C180J5GACTUCT-ND - Cut Tape (CT) 399-C0805C180J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C180J5GACTU |
Description | CAP CER 18PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C180J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C180G5GACTU | KEMET | 9,218 | 399-C0805C180G5GACTUCT-ND | $4.60000 | Upgrade |
| KGM21BCG1H180GT | KYOCERA AVX | 0 | 478-KGM21BCG1H180GTTR-ND | $0.97931 | Upgrade |
| KGM21BCG2A180GT | KYOCERA AVX | 4,431 | 478-KGM21BCG2A180GTCT-ND | $3.29000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51800 | $5.18 |
| 50 | $0.35840 | $17.92 |
| 100 | $0.30910 | $30.91 |
| 500 | $0.22790 | $113.95 |
| 1,000 | $0.20282 | $202.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16552 | $662.08 |
| 8,000 | $0.15168 | $1,213.44 |
| 12,000 | $0.14476 | $1,737.12 |
| 20,000 | $0.13709 | $2,741.80 |
| 28,000 | $0.13261 | $3,713.08 |
| 40,000 | $0.12830 | $5,132.00 |

