Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C154K1REC7210 | |
|---|---|
DigiKey Part Number | C0805C154K1REC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C154K1REC7210 |
Description | CAP CER 0805 150NF 100V X7R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C154K1REC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C154K1RACTU | KEMET | 1,737 | 399-C0805C154K1RACTUCT-ND | $14.63000 | Parametric Equivalent |
| C0805C154K1REC | KEMET | 0 | C0805C154K1REC-ND | $0.41010 | Parametric Equivalent |
| C0805C154K1RECAUTO | KEMET | 0 | C0805C154K1RECAUTO-ND | $0.42752 | Parametric Equivalent |
| C0805C154K1RECAUTO7210 | KEMET | 0 | C0805C154K1RECAUTO7210-ND | $0.30060 | Parametric Equivalent |
| C0805C154K1RECTU | KEMET | 4,564 | 399-C0805C154K1RECTUCT-ND | $1.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.23796 | $2,379.60 |


