C0805X154K1REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.23661
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.08536
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,147
Unit Price: $5.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.39569
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.80594
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.71486
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.73628
Datasheet
0.15 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X154K1REC

DigiKey Part Number
C0805X154K1REC-ND
Manufacturer
Manufacturer Product Number
C0805X154K1REC
Description
CAP CER 0805 150NF 100V X7R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X154K1REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$0.54540$2,727.00