
C0805X154K1RACTU | |
|---|---|
DigiKey Part Number | 399-17648-2-ND - Tape & Reel (TR) 399-17648-1-ND - Cut Tape (CT) 399-17648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X154K1RACTU |
Description | CAP CER SMD 0805 .15UF 100V 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X154K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.20600 | $32.06 |
| 50 | $2.43020 | $121.51 |
| 100 | $2.19020 | $219.02 |
| 500 | $1.78488 | $892.44 |
| 1,000 | $1.65984 | $1,659.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.52778 | $3,819.45 |
| 5,000 | $1.44822 | $7,241.10 |
| 7,500 | $1.40837 | $10,562.77 |
| 12,500 | $1.36420 | $17,052.50 |
| 17,500 | $1.33837 | $23,421.48 |
| 25,000 | $1.31353 | $32,838.25 |

