C0805C122J1GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $2.13375
Datasheet

Upgrade


KEMET
In Stock: 9,895
Unit Price: $3.61000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.75872
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.05793
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,573
Unit Price: $3.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,064
Unit Price: $2.96000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.77886
Datasheet

Direct


TDK Corporation
In Stock: 13,407
Unit Price: $1.07000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.56429
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.92698
Datasheet

Upgrade


TDK Corporation
In Stock: 7,202
Unit Price: $1.40000
Datasheet

Upgrade


TDK Corporation
In Stock: 12,000
Unit Price: $2.05000
Datasheet

Upgrade


TDK Corporation
In Stock: 4,571
Unit Price: $1.40000

Upgrade


TDK Corporation
In Stock: 2,680
Unit Price: $3.69000
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C122J1GALTU

DigiKey Part Number
399-C0805C122J1GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C122J1GALTU
Description
CAP CER 1200PF 100V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C122J1GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.81989$3,279.56
Manufacturers Standard Package