
C0805C121J2GACTU | |
|---|---|
DigiKey Part Number | 399-15439-2-ND - Tape & Reel (TR) 399-15439-1-ND - Cut Tape (CT) 399-15439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C121J2GACTU |
Description | CAP CER 120PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C121J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21C121JDCNNNC | Samsung Electro-Mechanics | 1,601,576 | 1276-1201-1-ND | $0.99000 | Direct |
| KGM21BCG2D121JT | KYOCERA AVX | 1,805 | 478-KGM21BCG2D121JTCT-ND | $2.63000 | Direct |
| KGM21BCG2D121FT | KYOCERA AVX | 3,929 | 478-KGM21BCG2D121FTCT-ND | $7.32000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.52100 | $15.21 |
| 50 | $1.10660 | $55.33 |
| 100 | $0.98000 | $98.00 |
| 500 | $0.76690 | $383.45 |
| 1,000 | $0.70113 | $701.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.60270 | $2,410.80 |
| 8,000 | $0.56613 | $4,529.04 |
| 12,000 | $0.54782 | $6,573.84 |
| 20,000 | $0.52753 | $10,550.60 |
| 28,000 | $0.51567 | $14,438.76 |
| 40,000 | $0.50426 | $20,170.40 |

