120 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C121JDCNNNC

DigiKey Part Number
1276-1201-2-ND - Tape & Reel (TR)
1276-1201-1-ND - Cut Tape (CT)
1276-1201-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21C121JDCNNNC
Description
CAP CER 120PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
120 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C121JDCNNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C121J2GACTUKEMET1,990399-15439-1-ND$0.31000Direct
KGM21BCG2D121JTKYOCERA AVX1,805478-KGM21BCG2D121JTCT-ND$0.32000Direct
KGM21BCG2D121FTKYOCERA AVX3,929478-KGM21BCG2D121FTCT-ND$0.89000Upgrade
In-Stock: 1,601,576
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.52600$5.26
50$0.36340$18.17
100$0.31490$31.49
500$0.23168$115.84
1,000$0.20636$206.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16834$673.36
8,000$0.15426$1,234.08
12,000$0.14722$1,766.64
20,000$0.13942$2,788.40
28,000$0.13486$3,776.08
40,000$0.13048$5,219.20
Manufacturers Standard Package