C0805C105K3PALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 25,685
Unit Price: $9.04000
Datasheet

Upgrade


KEMET
In Stock: 1,116,909
Unit Price: $1.07000
Datasheet

Upgrade


KEMET
In Stock: 187,105
Unit Price: $6.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 59,284
Unit Price: $6.33000
Datasheet

Direct


KYOCERA AVX
In Stock: 21,631
Unit Price: $5.59000
Datasheet

Direct


KYOCERA AVX
In Stock: 25,399
Unit Price: $2.38000
Datasheet

Direct


TDK
In Stock: 16,539
Unit Price: $1.48000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $40.20651
Datasheet

Upgrade


TDK
In Stock: 13,490
Unit Price: $2.06000
Datasheet

Upgrade


TDK
In Stock: 31,699
Unit Price: $2.71000
Datasheet

Upgrade


TDK
In Stock: 1,530
Unit Price: $2.06000
Datasheet

Upgrade


TDK
In Stock: 7,037
Unit Price: $2.06000
Datasheet

Upgrade


TDK
In Stock: 42,049
Unit Price: $2.06000
Datasheet

Upgrade


TDK
In Stock: 33,882
Unit Price: $2.22000
Datasheet
1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C105K3PALTU

DigiKey Part Number
399-C0805C105K3PALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C105K3PALTU
Description
CAP CER 1UF 25V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105K3PALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$38.39309$95,982.73
Manufacturers Standard Package