
08053D105KAT4A | |
---|---|
DigiKey Part Number | 478-KGM21AR51E105KLTR-ND - Tape & Reel (TR) 478-KGM21AR51E105KLCT-ND - Cut Tape (CT) 478-KGM21AR51E105KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053D105KAT4A |
Description | CAP CER 1UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053D105KAT4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.21000 | $2.21 |
10 | $1.31500 | $13.15 |
50 | $0.92800 | $46.40 |
100 | $0.69030 | $69.03 |
500 | $0.49602 | $248.01 |
1,000 | $0.44570 | $445.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.34677 | $3,467.70 |