


C0805C104J5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C104J5RAC7210TR-ND - Tape & Reel (TR) 399-C0805C104J5RAC7210CT-ND - Cut Tape (CT) 399-C0805C104J5RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104J5RAC7210 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104J5RAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104J5RACAUTO | KEMET | 15,820 | 399-6925-1-ND | $1.56000 | Parametric Equivalent |
| C0805C104J5RALTU | KEMET | 9,216 | 399-13160-1-ND | $5.34000 | Parametric Equivalent |
| C0805X104J5RACTU | KEMET | 59,110 | 399-C0805X104J5RACTUCT-ND | $6.66000 | Parametric Equivalent |
| 0805B104J500CT | Walsin Technology Corporation | 38,078 | 1292-1564-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.72300 | $7.23 |
| 50 | $0.50980 | $25.49 |
| 100 | $0.44400 | $44.40 |
| 500 | $0.33362 | $166.81 |
| 1,000 | $0.29959 | $299.59 |
| 2,500 | $0.26371 | $659.27 |
| 5,000 | $0.24214 | $1,210.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.21553 | $3,232.95 |
| 30,000 | $0.20251 | $6,075.30 |
| 45,000 | $0.19600 | $8,820.00 |
| 75,000 | $0.18877 | $14,157.75 |
| 105,000 | $0.18455 | $19,377.75 |
| 150,000 | $0.18049 | $27,073.50 |

