
C0805C104J5RACAUTO | |
---|---|
DigiKey Part Number | 399-6925-2-ND - Tape & Reel (TR) 399-6925-1-ND - Cut Tape (CT) 399-6925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104J5RACAUTO |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104J5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.86200 | $8.62 |
50 | $0.61080 | $30.54 |
100 | $0.46150 | $46.15 |
500 | $0.35472 | $177.36 |
1,000 | $0.32458 | $324.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.28230 | $1,129.20 |
8,000 | $0.27092 | $2,167.36 |
12,000 | $0.26953 | $3,234.36 |
20,000 | $0.26273 | $5,254.60 |
28,000 | $0.25563 | $7,157.64 |
40,000 | $0.24880 | $9,952.00 |
48,000 | $0.24556 | $11,786.88 |
96,000 | $0.24510 | $23,529.60 |