
C0805X104J5RACTU | |
---|---|
DigiKey Part Number | 399-C0805X104J5RACTUTR-ND - Tape & Reel (TR) 399-C0805X104J5RACTUCT-ND - Cut Tape (CT) 399-C0805X104J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X104J5RACTU |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X104J5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
10 | $3.35900 | $33.59 |
50 | $2.56840 | $128.42 |
100 | $2.23830 | $223.83 |
500 | $1.99510 | $997.55 |
1,000 | $1.86068 | $1,860.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.64290 | $6,571.60 |
8,000 | $1.56374 | $12,509.92 |
12,000 | $1.54546 | $18,545.52 |
20,000 | $1.50521 | $30,104.20 |
28,000 | $1.48090 | $41,465.20 |
40,000 | $1.45751 | $58,300.40 |
48,000 | $1.44642 | $69,428.16 |