Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C103J3GEC | |
|---|---|
DigiKey Part Number | C0805C103J3GEC-ND |
Manufacturer | |
Manufacturer Product Number | C0805C103J3GEC |
Description | CAP CER 0805 10NF 25V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103J3GEC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C103J3GEC7210 | KEMET | 0 | C0805C103J3GEC7210-ND | $0.19561 | Parametric Equivalent |
| C0805C103J3GECAUTO | KEMET | 16,872 | 399-C0805C103J3GECAUTOCT-ND | $2.47000 | Parametric Equivalent |
| C0805C103J3GECAUTO7210 | KEMET | 0 | C0805C103J3GECAUTO7210-ND | $0.48392 | Parametric Equivalent |
| C0805C103J3GECTU | KEMET | 2,357 | 399-C0805C103J3GECTUCT-ND | $2.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.52283 | $2,091.32 |


