
C0805C103J3GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C103J3GECTUTR-ND - Tape & Reel (TR) 399-C0805C103J3GECTUCT-ND - Cut Tape (CT) 399-C0805C103J3GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103J3GECTU |
Description | CAP CER 0805 10NF 25V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103J3GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.29900 | $12.99 |
| 50 | $0.93880 | $46.94 |
| 100 | $0.82870 | $82.87 |
| 500 | $0.64308 | $321.54 |
| 1,000 | $0.58586 | $585.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.50001 | $2,000.04 |
| 8,000 | $0.46814 | $3,745.12 |
| 12,000 | $0.45218 | $5,426.16 |
| 20,000 | $0.43451 | $8,690.20 |
| 28,000 | $0.42417 | $11,876.76 |
| 40,000 | $0.41423 | $16,569.20 |

