
C0805C103J3GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C103J3GECAUTOTR-ND - Tape & Reel (TR) 399-C0805C103J3GECAUTOCT-ND - Cut Tape (CT) 399-C0805C103J3GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103J3GECAUTO |
Description | CAP CER 0805 10NF 25V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103J3GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.44700 | $14.47 |
| 50 | $1.05240 | $52.62 |
| 100 | $0.93150 | $93.15 |
| 500 | $0.72710 | $363.55 |
| 1,000 | $0.66405 | $664.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.56961 | $2,278.44 |
| 8,000 | $0.53453 | $4,276.24 |
| 12,000 | $0.51696 | $6,203.52 |
| 20,000 | $0.49750 | $9,950.00 |
| 28,000 | $0.48612 | $13,611.36 |
| 40,000 | $0.47518 | $19,007.20 |

