C0603X682K5RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.19503
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.19503
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.19503
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.23000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.15279
Datasheet

Similar


KEMET
In Stock: 441
Unit Price: $7.06000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.01322
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.74765
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.65349
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.45514
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.47716
Datasheet

Similar


KEMET
In Stock: 4,810
Unit Price: $2.55000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.25128
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,935
Unit Price: $2.79000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603X682K5RECTU

DigiKey Part Number
399-C0603X682K5RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X682K5RECTU
Description
CAP CER 6800PF 50V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X682K5RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.21484$1,718.72