C0603X682K5JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $2.01836
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.65517
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.47838
Datasheet

Similar


KEMET
In Stock: 441
Unit Price: $7.08000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.74957
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.19553
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.19553
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.45630
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.19553
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.23000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.15318
Datasheet

Similar


KEMET
In Stock: 4,810
Unit Price: $2.55000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.21539
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.29677
Datasheet

Similar


KYOCERA AVX
In Stock: 5,174
Unit Price: $1.73000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603X682K5JACTU

DigiKey Part Number
399-C0603X682K5JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X682K5JACTU
Description
CAP CER 6800PF 50V U2J 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X682K5JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.25192$2,015.36