
C0603X682K5GECTU | |
---|---|
DigiKey Part Number | 399-14211-2-ND - Tape & Reel (TR) 399-14211-1-ND - Cut Tape (CT) 399-14211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X682K5GECTU |
Description | CAP CER 6800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X682K5GECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.51100 | $15.11 |
50 | $1.10360 | $55.18 |
100 | $0.97380 | $97.38 |
500 | $0.76690 | $383.45 |
1,000 | $0.70196 | $701.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.60456 | $2,418.24 |
8,000 | $0.51154 | $4,092.32 |
12,000 | $0.50071 | $6,008.52 |
20,000 | $0.49812 | $9,962.40 |
28,000 | $0.48809 | $13,666.52 |
40,000 | $0.48658 | $19,463.20 |
48,000 | $0.48586 | $23,321.28 |
96,000 | $0.48336 | $46,402.56 |
100,000 | $0.48290 | $48,290.00 |