
C0603X473K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X473K3RACTUTR-ND - Tape & Reel (TR) 399-C0603X473K3RACTUCT-ND - Cut Tape (CT) 399-C0603X473K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X473K3RACTU |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X473K3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X473J3RACTU | KEMET | 2,624 | 399-C0603X473J3RACTUCT-ND | $2.01000 | Upgrade |
| C0603X473K1RACTU | KEMET | 640 | 399-C0603X473K1RACTUCT-ND | $2.05000 | Upgrade |
| C0603X473K5RACTU | KEMET | 31,692 | 399-13151-1-ND | $1.62000 | Upgrade |
| 06033C473KAZ2A | KYOCERA AVX | 2,703 | 478-KGF15AR71E473KTCT-ND | $1.22000 | Direct |
| CS0603KRX7R8BB473 | YAGEO | 8,970 | 13-CS0603KRX7R8BB473CT-ND | $0.71000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $1.99800 | $19.98 |
| 50 | $1.47500 | $73.75 |
| 100 | $1.31540 | $131.54 |
| 500 | $1.04496 | $522.48 |
| 1,000 | $0.96159 | $961.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.83652 | $3,346.08 |
| 8,000 | $0.79007 | $6,320.56 |
| 12,000 | $0.76681 | $9,201.72 |
| 20,000 | $0.74103 | $14,820.60 |
| 28,000 | $0.72596 | $20,326.88 |
| 40,000 | $0.71146 | $28,458.40 |

