Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

C0603X333K5RAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603X333K5RAC3121TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X333K5RAC3121 |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X333K5RAC3316 | KEMET | 2,159 | 399-C0603X333K5RAC3316CT-ND | $3.29000 | Parametric Equivalent |
| C0603X333K5RACAUTO | KEMET | 9,272 | 399-16484-1-ND | $3.29000 | Parametric Equivalent |
| 06035C333K4Z2A | KYOCERA AVX | 3,950 | 478-KAF15AR71H333KTCT-ND | $1.56000 | Direct |
| AS0603KRX7R9BB333 | YAGEO | 0 | 13-AS0603KRX7R9BB333TR-ND | $0.20252 | Parametric Equivalent |
| CEU3E2X7R1H333K080AE | TDK | 348 | 445-7849-1-ND | $2.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.82852 | $3,314.08 |






