
C0603X333K5RACAUTO | |
---|---|
DigiKey Part Number | 399-16484-2-ND - Tape & Reel (TR) 399-16484-1-ND - Cut Tape (CT) 399-16484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X333K5RACAUTO |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X333K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.68800 | $16.88 |
50 | $1.23640 | $61.82 |
100 | $1.09980 | $109.98 |
500 | $0.90008 | $450.04 |
1,000 | $0.79620 | $796.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.64689 | $2,587.56 |
8,000 | $0.62444 | $4,995.52 |
12,000 | $0.60893 | $7,307.16 |
20,000 | $0.60591 | $12,118.20 |
28,000 | $0.59136 | $16,558.08 |
40,000 | $0.58183 | $23,273.20 |
48,000 | $0.57594 | $27,645.12 |
96,000 | $0.55611 | $53,386.56 |
100,000 | $0.55506 | $55,506.00 |