0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X333K5RAC3316

DigiKey Part Number
399-C0603X333K5RAC3316TR-ND - Tape & Reel (TR)
399-C0603X333K5RAC3316CT-ND - Cut Tape (CT)
399-C0603X333K5RAC3316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X333K5RAC3316
Description
CAP CER 0.033UF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X333K5RAC3316 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X333K5RACAUTOKEMET9,272399-16484-1-ND$3.29000Parametric Equivalent
06035C333K4Z2AKYOCERA AVX3,950478-KAF15AR71H333KTCT-ND$1.56000Direct
CEU3E2X7R1H333K080AETDK348445-7849-1-ND$2.06000Parametric Equivalent
In-Stock: 2,159
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$1.96500$19.65
50$1.45360$72.68
100$1.29490$129.49
500$1.02768$513.84
1,000$0.94531$945.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.82184$3,287.36
8,000$0.77600$6,208.00
12,000$0.75304$9,036.48
20,000$0.72759$14,551.80
28,000$0.71270$19,955.60
40,000$0.69840$27,936.00
Manufacturers Standard Package