Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603X333K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X333K3RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X333K3RACTU |
Description | CAP CER 0.033UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X333K3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X333J1RACTU | KEMET | 0 | 399-C0603X333J1RACTUTR-ND | $0.77566 | Upgrade |
| C0603X333J3RACTU | KEMET | 5,624 | 399-C0603X333J3RACTUCT-ND | $4.03000 | Upgrade |
| C0603X333K1RACTU | KEMET | 7,254 | 399-C0603X333K1RACTUCT-ND | $3.62000 | Upgrade |
| C0603X333K5RACTU | KEMET | 8,791 | 399-13150-1-ND | $3.12000 | Upgrade |
| C0603X333K3RECAUTO | KEMET | 0 | C0603X333K3RECAUTO-ND | $0.22299 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.78172 | $3,126.88 |







