


CS0603KRX7R9BB333 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R9BB333TR-ND - Tape & Reel (TR) 13-CS0603KRX7R9BB333CT-ND - Cut Tape (CT) 13-CS0603KRX7R9BB333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R9BB333 |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R9BB333 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.69100 | $6.91 |
| 50 | $0.48340 | $24.17 |
| 100 | $0.42010 | $42.01 |
| 500 | $0.31456 | $157.28 |
| 1,000 | $0.28200 | $282.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22233 | $889.32 |
| 8,000 | $0.20519 | $1,641.52 |
| 12,000 | $0.19661 | $2,359.32 |
| 20,000 | $0.18710 | $3,742.00 |
| 28,000 | $0.18155 | $5,083.40 |
| 40,000 | $0.17620 | $7,048.00 |

