Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603Y0250333KXTM01 | |
|---|---|
DigiKey Part Number | 1608-0603Y0250333KXTM01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y0250333KXTM01 |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 0603 (1608 Metric) |
Voltage - Rated | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Temperature Coefficient | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X333K3RECAUTO | KEMET | 0 | C0603X333K3RECAUTO-ND | $0.22299 | Parametric Equivalent |
| GCJ188R71E333KA01D | Murata Electronics | 0 | 490-GCJ188R71E333KA01DTR-ND | $0.17641 | Parametric Equivalent |
| GCJ188R71E333KA01J | Murata Electronics | 0 | 490-GCJ188R71E333KA01JTR-ND | $0.15789 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.25793 | $9,031.72 |



