C0603S102M5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 337
Unit Price: $3.70000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.12000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.86492
Datasheet

Upgrade


KEMET
In Stock: 540
Unit Price: $2.80000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.11000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.28564
Datasheet

Upgrade


KEMET
In Stock: 4,740
Unit Price: $3.70000
Datasheet
1000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603S102M5RACTU

DigiKey Part Number
399-C0603S102M5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603S102M5RACTU
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603S102M5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.42830$1,713.20
Manufacturers Standard Package