
C0603Y102K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603Y102K5RACTUTR-ND - Tape & Reel (TR) 399-C0603Y102K5RACTUCT-ND - Cut Tape (CT) 399-C0603Y102K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603Y102K5RACTU |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603Y102K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.22000 | $22.20 |
| 50 | $1.65080 | $82.54 |
| 100 | $1.47490 | $147.49 |
| 500 | $1.17896 | $589.48 |
| 1,000 | $1.08754 | $1,087.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.95039 | $3,801.56 |
| 8,000 | $0.89945 | $7,195.60 |
| 12,000 | $0.87394 | $10,487.28 |
| 20,000 | $0.84567 | $16,913.40 |
| 28,000 | $0.82913 | $23,215.64 |
| 40,000 | $0.81323 | $32,529.20 |

