Upgrade
Parametric Equivalent

C0603S102K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0603S102K2RACTUTR-ND - Tape & Reel (TR) 399-C0603S102K2RACTUCT-ND - Cut Tape (CT) 399-C0603S102K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S102K2RACTU |
Description | CAP CER 1000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S102K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.85830 | $3,433.20 |
| 8,000 | $0.75474 | $6,037.92 |
| 12,000 | $0.73048 | $8,765.76 |
| 20,000 | $0.72700 | $14,540.00 |
| 28,000 | $0.68707 | $19,237.96 |
| 40,000 | $0.68510 | $27,404.00 |
| 100,000 | $0.66400 | $66,400.00 |



