Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C473J4RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C473J4RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C473J4RECTU |
Description | CAP CER 0603 47NF 16V X7R 5% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473J4RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C473J4RACTU | KEMET | 19,509 | 399-C0603C473J4RACTUCT-ND | $1.40000 | Parametric Equivalent |
| C0603C473J4REC7411 | KEMET | 0 | C0603C473J4REC7411-ND | $0.16960 | Parametric Equivalent |
| C0603C473J4RECAUTO | KEMET | 0 | C0603C473J4RECAUTO-ND | $0.22823 | Parametric Equivalent |
| C0603C473J4RECAUTO7411 | KEMET | 0 | C0603C473J4RECAUTO7411-ND | $0.21325 | Parametric Equivalent |
| C0603X473J4RACTU | KEMET | 0 | 399-C0603X473J4RACTUTR-ND | $1.12945 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.17377 | $2,085.24 |






