C0603C333J4REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.68814
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,820
Unit Price: $2.80000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.97513
Datasheet

Parametric Equivalent


KEMET
In Stock: 28,014
Unit Price: $1.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.16342
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.15946
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11415
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.16342
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.15946
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11331
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.04497
Datasheet

Parametric Equivalent


WEC
In Stock: 4,000
Unit Price: $0.15582
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.12105
Datasheet

Parametric Equivalent


YAGEO
In Stock: 12,628
Unit Price: $0.90000
Datasheet
0.033 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C333J4REC

DigiKey Part Number
C0603C333J4REC-ND
Manufacturer
Manufacturer Product Number
C0603C333J4REC
Description
CAP CER 0603 33NF 16V X7R 5%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C333J4REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
15,000$0.15308$2,296.20
Manufacturers Standard Package