Direct
Direct
Direct
Direct
Direct



CC0603JPX7R7BB333 | |
|---|---|
DigiKey Part Number | 13-CC0603JPX7R7BB333TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603JPX7R7BB333 |
Description | CAP CER 0.033UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPX7R7BB333 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C333J4RAC7411 | KEMET | 0 | 399-C0603C333J4RAC7411TR-ND | $0.57665 | Direct |
| KGM15AR71C333JM | KYOCERA AVX | 14,679 | 478-KGM15AR71C333JMCT-ND | $2.38000 | Direct |
| KGM15AR71C333JT | KYOCERA AVX | 0 | 478-KGM15AR71C333JTTR-ND | $0.51888 | Direct |
| VJ0603Y333JXJCW1BC | Vishay Vitramon | 0 | VJ0603Y333JXJCW1BC-ND | $0.22513 | Direct |
| VJ0603Y333JXJPW1BC | Vishay Vitramon | 0 | VJ0603Y333JXJPW1BC-ND | $0.19478 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.12105 | $1,815.75 |




