
KGM15AR71C333JM | |
---|---|
DigiKey Part Number | 478-KGM15AR71C333JMTR-ND - Tape & Reel (TR) 478-KGM15AR71C333JMCT-ND - Cut Tape (CT) 478-KGM15AR71C333JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C333JM |
Description | CAP CER 0.033UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C333JM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.29000 | $2.29 |
10 | $1.34000 | $13.40 |
50 | $0.97380 | $48.69 |
100 | $0.86020 | $86.02 |
500 | $0.67084 | $335.42 |
1,000 | $0.61227 | $612.27 |
2,500 | $0.55056 | $1,376.40 |
5,000 | $0.51342 | $2,567.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.47692 | $7,153.80 |
30,000 | $0.45402 | $13,620.60 |
45,000 | $0.44255 | $19,914.75 |
75,000 | $0.42984 | $32,238.00 |
105,000 | $0.42241 | $44,353.05 |
150,000 | $0.41526 | $62,289.00 |
180,000 | $0.41187 | $74,136.60 |