

C0603C333J4REC7411 | |
---|---|
DigiKey Part Number | 399-C0603C333J4REC7411TR-ND - Tape & Reel (TR) 399-C0603C333J4REC7411CT-ND - Cut Tape (CT) 399-C0603C333J4REC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C333J4REC7411 |
Description | CAP CER 0603 33NF 16V X7R 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C333J4REC7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.57200 | $5.72 |
50 | $0.39700 | $19.85 |
100 | $0.34470 | $34.47 |
500 | $0.24196 | $120.98 |
1,000 | $0.20610 | $206.10 |
2,500 | $0.19580 | $489.50 |
5,000 | $0.18318 | $915.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.16192 | $2,428.80 |
30,000 | $0.15153 | $4,545.90 |
45,000 | $0.14782 | $6,651.90 |
75,000 | $0.12696 | $9,522.00 |