C0603C154J4REC7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 48,682
Unit Price: $2.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.88811
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.22547
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.21067
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.17138
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.16726
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.22547
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.21067
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.17138
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.08028
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

C0603C154J4REC7411

DigiKey Part Number
C0603C154J4REC7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C154J4REC7411
Description
CAP CER 0603 150NF 16V X7R 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C154J4REC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.16726$2,508.90
Manufacturers Standard Package