0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C154J4RACTU

DigiKey Part Number
399-C0603C154J4RACTUTR-ND - Tape & Reel (TR)
399-C0603C154J4RACTUCT-ND - Cut Tape (CT)
399-C0603C154J4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C154J4RACTU
Description
CAP CER 0.15UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C154J4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115,398
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.52300$15.23
50$1.11460$55.73
100$0.98780$98.78
500$0.77512$387.56
1,000$0.70960$709.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.51963$2,078.52
8,000$0.48861$3,908.88
12,000$0.47308$5,676.96
20,000$0.45588$9,117.60
28,000$0.44582$12,482.96
40,000$0.43614$17,445.60
48,000$0.43156$20,714.88
96,000$0.42498$40,798.08
Manufacturers Standard Package