
C0603C104J5RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C104J5RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C104J5RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C104J5RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104J5RACAUTO7411 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104J5RACAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104J5RACAUTO | KEMET | 40,197 | 399-6853-1-ND | $3.70000 | Parametric Equivalent |
| C0603C104J5RECAUTO | KEMET | 4,735 | 399-C0603C104J5RECAUTOCT-ND | $1.89000 | Parametric Equivalent |
| C0603C104J5RECAUTO7411 | KEMET | 35,383 | 399-C0603C104J5RECAUTO7411CT-ND | $1.89000 | Parametric Equivalent |
| C0603X104J5RECAUTO | KEMET | 27,053 | 399-C0603X104J5RECAUTOCT-ND | $2.55000 | Parametric Equivalent |
| AC0603JRX7R9BB104 | YAGEO | 10,336 | 13-AC0603JRX7R9BB104CT-ND | $1.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.25300 | $22.53 |
| 50 | $1.67060 | $83.53 |
| 100 | $1.49380 | $149.38 |
| 500 | $1.19442 | $597.21 |
| 1,000 | $1.10201 | $1,102.01 |
| 2,500 | $1.00460 | $2,511.50 |
| 5,000 | $0.94588 | $4,729.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.87336 | $13,100.40 |
| 30,000 | $0.83785 | $25,135.50 |
| 45,000 | $0.82006 | $36,902.70 |
| 75,000 | $0.80034 | $60,025.50 |

