
C0603C104J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6853-2-ND - Tape & Reel (TR) 399-6853-1-ND - Cut Tape (CT) 399-6853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104J5RACAUTO |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.25300 | $22.53 |
| 50 | $1.67060 | $83.53 |
| 100 | $1.49380 | $149.38 |
| 500 | $1.19442 | $597.21 |
| 1,000 | $1.10201 | $1,102.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.96356 | $3,854.24 |
| 8,000 | $0.91210 | $7,296.80 |
| 12,000 | $0.88634 | $10,636.08 |
| 20,000 | $0.85778 | $17,155.60 |
| 28,000 | $0.84108 | $23,550.24 |
| 40,000 | $0.82502 | $33,000.80 |

