


C0603X104J5RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X104J5RECAUTOTR-ND - Tape & Reel (TR) 399-C0603X104J5RECAUTOCT-ND - Cut Tape (CT) 399-C0603X104J5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X104J5RECAUTO |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X104J5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.47200 | $14.72 |
| 50 | $1.07380 | $53.69 |
| 100 | $0.94960 | $94.96 |
| 500 | $0.74208 | $371.04 |
| 1,000 | $0.67803 | $678.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.58204 | $2,328.16 |
| 8,000 | $0.54640 | $4,371.20 |
| 12,000 | $0.52855 | $6,342.60 |
| 20,000 | $0.50877 | $10,175.40 |
| 28,000 | $0.49721 | $13,921.88 |
| 40,000 | $0.48610 | $19,444.00 |

