C0603C102K2RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.24125
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.19528
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.99608
Datasheet

Similar


KEMET
In Stock: 2,652
Unit Price: $5.02000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.53816
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.49327
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.30020
Datasheet

Similar


KEMET
In Stock: 3,556
Unit Price: $2.22000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.28241
Datasheet

Parametric Equivalent


KEMET
In Stock: 17,341
Unit Price: $2.88000
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,581
Unit Price: $3.04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 304,039
Unit Price: $2.88000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.00999
Datasheet

Parametric Equivalent


KEMET
In Stock: 87,635
Unit Price: $1.56000
Datasheet
1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C102K2RECTU

DigiKey Part Number
399-C0603C102K2RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C102K2RECTU
Description
CAP CER 1000PF 200V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C102K2RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.22701$1,816.08