


C0603C102K2RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C102K2RAC7411TR-ND - Tape & Reel (TR) 399-C0603C102K2RAC7411CT-ND - Cut Tape (CT) 399-C0603C102K2RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K2RAC7411 |
Description | CAP CER 1000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K2RAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.71800 | $17.18 |
| 50 | $1.25960 | $62.98 |
| 100 | $1.11810 | $111.81 |
| 500 | $0.88102 | $440.51 |
| 1,000 | $0.80784 | $807.84 |
| 2,500 | $0.73070 | $1,826.75 |
| 5,000 | $0.68421 | $3,421.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.62682 | $9,402.30 |
| 30,000 | $0.59872 | $17,961.60 |
| 45,000 | $0.58465 | $26,309.25 |
| 75,000 | $0.56904 | $42,678.00 |
| 105,000 | $0.55992 | $58,791.60 |

