
C0603C102K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-6846-2-ND - Tape & Reel (TR) 399-6846-1-ND - Cut Tape (CT) 399-6846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K2RACAUTO |
Description | CAP CER 1000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K2RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.81700 | $18.17 |
| 50 | $1.33360 | $66.68 |
| 100 | $1.18550 | $118.55 |
| 500 | $0.93726 | $468.63 |
| 1,000 | $0.86046 | $860.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.74547 | $2,981.88 |
| 8,000 | $0.70275 | $5,622.00 |
| 12,000 | $0.68136 | $8,176.32 |
| 20,000 | $0.65766 | $13,153.20 |
| 28,000 | $0.64380 | $18,026.40 |
| 40,000 | $0.63047 | $25,218.80 |

