0.056 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.056 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C563K8RACTU

DigiKey Part Number
399-C0402C563K8RACTUTR-ND - Tape & Reel (TR)
399-C0402C563K8RACTUCT-ND - Cut Tape (CT)
399-C0402C563K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C563K8RACTU
Description
CAP CER 0.056UF 10V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C563K8RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C563J4RACTUKEMET6,401399-14463-1-ND$0.47000Upgrade
C0402C563K4RACTUKEMET51,248399-C0402C563K4RACTUCT-ND$0.37000Upgrade
GRM155R71A563KA01DMurata Electronics22,368490-6324-1-ND$0.10000Direct
CC0402KRX7R7BB563YAGEO28,310311-3805-1-ND$0.10000Upgrade
GRM155R71C563KA88DMurata Electronics205,733490-6336-1-ND$0.10000Upgrade
In-Stock: 9,032
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.74300$17.43
50$1.27600$63.80
100$1.13370$113.37
500$0.89384$446.92
1,000$0.81993$819.93
2,500$0.74188$1,854.70
5,000$0.69488$3,474.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.65621$6,562.10
20,000$0.62437$12,487.40
30,000$0.60842$18,252.60
50,000$0.59075$29,537.50
70,000$0.58042$40,629.40
100,000$0.57047$57,047.00
Manufacturers Standard Package