0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C333K4RACAUTO

DigiKey Part Number
399-15893-2-ND - Tape & Reel (TR)
399-15893-1-ND - Cut Tape (CT)
399-15893-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C333K4RACAUTO
Description
CAP CER 0.033UF 16V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C333K4RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C333K3RACAUTOKEMET37,388399-15917-1-ND$2.30000Upgrade
C0402C333K4RECAUTOKEMET8,555399-C0402C333K4RECAUTOCT-ND$1.15000Parametric Equivalent
AC0402KRX7R8BB333YAGEO20,179311-3549-1-ND$0.82000Upgrade
CGA2B1X7R1E333K050BCTDK55,943445-12247-1-ND$0.82000Upgrade
CGA2B3X7R1H333K050BBTDK155,610445-6896-1-ND$0.82000Upgrade
In-Stock: 5,783
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.90700$19.07
50$1.40260$70.13
100$1.24880$124.88
500$0.98970$494.85
1,000$0.90971$909.71
2,500$0.82531$2,063.28
5,000$0.77447$3,872.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.73263$7,326.30
20,000$0.69819$13,963.80
30,000$0.68095$20,428.50
50,000$0.66182$33,091.00
70,000$0.65064$45,544.80
100,000$0.63989$63,989.00
Manufacturers Standard Package