
C0402C331G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C331G5GACTUTR-ND - Tape & Reel (TR) 399-C0402C331G5GACTUCT-ND - Cut Tape (CT) 399-C0402C331G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C331G5GACTU |
Description | CAP CER 330PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C331G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402GRNPO9BN331 | YAGEO | 94,430 | 13-CC0402GRNPO9BN331CT-ND | $0.99000 | Direct |
| GRM1555C1H331GA01D | Murata Electronics | 4,790 | 490-8199-1-ND | $0.82000 | Direct |
| C1005C0G1H331F050BA | TDK | 2,721 | 445-7017-1-ND | $7.07000 | Upgrade |
| GRM1555C1H331FA01D | Murata Electronics | 57,860 | 490-6233-1-ND | $0.82000 | Upgrade |
| GRM1555C1H331FA01J | Murata Electronics | 40,145 | 490-6234-1-ND | $1.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.04000 | $50.40 |
| 50 | $3.90520 | $195.26 |
| 100 | $3.55500 | $355.50 |
| 500 | $2.96550 | $1,482.75 |
| 1,000 | $2.78314 | $2,783.14 |
| 2,500 | $2.59066 | $6,476.65 |
| 5,000 | $2.47464 | $12,373.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.37910 | $23,791.00 |
| 20,000 | $2.30040 | $46,008.00 |
| 30,000 | $2.26098 | $67,829.40 |

